Vishay 222211819479 technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 2.6R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 240mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 222211819479 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.