
Vishay 222212317688 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Axial |
| Diameter | 6.7mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 15R |
| Height | 15.3mm |
| Lead Free | Lead Free |
| Length | 15.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Tolerance | 20% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 222212317688 to view detailed technical specifications.
No datasheet is available for this part.