Vishay 222215360229 technical specifications.
| Capacitance | 22uF |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 2.2R |
| Height | 5.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current (AC) | 50mA |
| RoHS Compliant | Yes |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 222215360229 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.