This aluminum electrolytic capacitor features a capacitance of 6800uF and a DC rated voltage of 250VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.035. The capacitor is designed for clamp mount applications and has a maximum operating temperature of 85 degrees Celsius. It is constructed with an aluminum cylindrical can and has a termination style of screw terminal.
Vishay 2222155 13682 technical specifications.
| Capacitance | 6800uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.035Ohm |
| Ripple Current | 10000mA |
| Leakage Current | 3400@5MinuA |
| Lifetime | 12000h |
| Size | 75 X 105mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay 2222155 13682 to view detailed technical specifications.
No datasheet is available for this part.