Vishay 2222159 76471 technical specifications.
| Capacitance | 470uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.23Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1720mA |
| Leakage Current | 1880@5MinuA |
| Lifetime | 5000h |
| Size | 35 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 2222159 76471 to view detailed technical specifications.
No datasheet is available for this part.