Vishay 222238374112 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.0011 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 2500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 222238374112 to view detailed technical specifications.
No datasheet is available for this part.