Vishay 222241741104 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 12.5 |
| Manufacturer Series | MKP417 |
| Capacitance | 0.11 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 160 |
| Series | MKP 417 |
| Height | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 222241741104 to view detailed technical specifications.
No datasheet is available for this part.