Vishay 2252 81471206 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Capacitance | 22pF |
| Voltage | 2600VAC |
| Tolerance | 10% |
| AC Rated Voltage | 2600VAC |
| Dielectric | U2J |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8532230060 |
| Schedule B | 8532230060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vishay 2252 81471206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.