The 225CNQ015 is a silicon rectifier diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a pin count of 3 and a terminal position of upper. The diode element material is silicon and the diode type is a rectifier diode. The device has a maximum reverse voltage of 15 volts.
Vishay 225CNQ015 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 225CNQ015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.