
General purpose radial film capacitor with 1nF capacitance and 10% tolerance. Features a 100V DC rated voltage and 70V AC rated voltage, utilizing a PET dielectric. Operates across a temperature range of -55°C to 85°C with a dissipation factor of 0.75%. Through-hole mounting with a 9.525mm lead pitch and 0.813mm lead diameter. Dimensions are 17.78mm length, 6.35mm width, and 8.89mm height. RoHS compliant.
Vishay 225P10291WD3 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.75% |
| Height | 8.89mm |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Lead Pitch | 9.525mm |
| Length | 17.78mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 700 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 225P |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 70V |
| DC Rated Voltage | 100V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 225P10291WD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
