
General purpose radial film capacitor featuring a 400V DC rated voltage and 10nF capacitance with a 10% tolerance. This polyester (PET) dielectric component offers a dissipation factor of 0.75% and operates across a temperature range of -55°C to 85°C. The radial package has a lead pitch of 9.525mm, lead diameter of 0.813mm, and dimensions of 20.32mm (length) x 7.11mm (width) x 14.73mm (height). It is RoHS compliant and designed for through-hole mounting.
Vishay 225P10394XD3 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.75% |
| Height | 14.73mm |
| Lead Diameter | 0.813mm |
| Lead Length | 31.8mm |
| Lead Pitch | 9.525mm |
| Length | 20.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 225P |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 225P10394XD3 to view detailed technical specifications.
No datasheet is available for this part.
