General purpose radial film capacitor with 100nF capacitance and 100V DC rating. Features PET dielectric, 10% tolerance, and a dissipation factor of 0.75%. Operating temperature range is -55°C to 85°C. Dimensions are 17.78mm length, 6.35mm width, and 8.89mm height with a 9.525mm lead pitch. Through-hole mounting and lead-free construction.
Vishay 225P10491WD3 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.75% |
| Height | 8.89mm |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Lead Pitch | 9.525mm |
| Length | 17.78mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 225P |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 70V |
| DC Rated Voltage | 100V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 225P10491WD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.