
General purpose radial film capacitor featuring 100nF capacitance and 200V DC voltage rating. Constructed with PET dielectric, it offers a 10% tolerance and a dissipation factor of 0.75%. This through-hole component has a 9.525mm lead pitch and operates within a temperature range of -55°C to 85°C. Dimensions are 20.32mm (length) x 9.4mm (width/depth) x 18.03mm (height), with 0.813mm lead diameter and 31.8mm lead length. It is RoHS compliant and lead-free.
Vishay 225P10492XD3 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9.4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.75% |
| Height | 18.03mm |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Lead Length | 31.8mm |
| Lead Pitch | 9.525mm |
| Length | 20.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 225P |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 200V |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 225P10492XD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.