General purpose radial film capacitor with 100nF capacitance and 400V DC rating. Features PET dielectric, 10% tolerance, and a dissipation factor of 0.75%. Operating temperature range spans -55°C to 85°C. Dimensions are 20.32mm (L) x 13.21mm (W) x 21.34mm (H) with a 9.525mm lead pitch. Lead-free and RoHS compliant.
Vishay 225P10494XD3 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Diameter | 0.032inch |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.75% |
| Height | 21.34mm |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Lead Length | 31.8mm |
| Lead Pitch | 9.525mm |
| Length | 20.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 225P |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 13.21mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 225P10494XD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.