Vishay 225P15492XB3 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 200VDC|140VAC |
| Tolerance | 10% |
| DC Rated Voltage | 200VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 140VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 20.32 X 10.41 X 18.8mm |
| Terminal Pitch | 15.57mm |
| Tradename | Filmite®/ORANGE DROP® |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay 225P15492XB3 to view detailed technical specifications.
No datasheet is available for this part.