
Radial film capacitor with 4.7nF capacitance and 100V DC rating, featuring a polyester (PET) dielectric and 10% tolerance. Operating temperature range from -55°C to 85°C, with a dissipation factor of 0.75%. Through-hole mounting with a 9.525mm lead pitch and dimensions of 17.78mm (L) x 6.35mm (W) x 8.89mm (H). RoHS compliant.
Vishay 225P47291WD3 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.35mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.75% |
| Height | 8.89mm |
| Lead Diameter | 0.813mm |
| Lead Pitch | 9.525mm |
| Length | 17.78mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 700 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 225P |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 70V |
| DC Rated Voltage | 100V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 225P47291WD3 to view detailed technical specifications.
No datasheet is available for this part.
