The Vishay 225P film capacitor is a 100V rated component with a capacitance of 0.082uF. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 10.16mm in width, 17.78mm in length, and 19.99mm in height. It is part of the 225P series and is suitable for general applications.
Vishay 225P82351WD3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.16 |
| Length | 17.78 |
| Manufacturer Series | 225P |
| Capacitance | 0.082 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Series | TYPE 225P |
| Height | 19.99 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 225P82351WD3 to view detailed technical specifications.
No datasheet is available for this part.