Vishay 22RIA100 technical specifications.
| Package/Case | TO-48 |
| Height | 41.8mm |
| Hold Current | 130mA |
| Length | 16.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Mount | Stud |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 22RIA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.