Vishay 22RIA40 technical specifications.
| Package/Case | TO-48 |
| Current Rating | 22A |
| Height | 41.8mm |
| Hold Current | 130mA |
| Lead Free | Lead Free |
| Length | 16.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Stud |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 22RIA40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.