Var MLV 14VAC/18VDC 30A 25.7V 0603 SMD T/R
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 25.7V |
| Max AC Voltage Rating | 14V |
| Max DC Voltage Rating | 18V |
| Capacitance | 150pF |
| Clamping Voltage | 40V |
| Clamping Current | 1A |
| Maximum Surge Current | 30A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0603 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |