The Vishay 2322 592 35006 is a metal oxide varistor with a varistor voltage of 82V, suitable for applications with a maximum AC voltage rating of 50V and a maximum DC voltage rating of 65V. It has a capacitance of 370pF and a clamping voltage of 145V, with a maximum surge current of 400A. The device is rated for operation between -40°C and 125°C and is available in a through-hole package with a terminal pitch of 5mm.
Vishay 2322 592 35006 technical specifications.
| Varistor Voltage | 82V |
| Max AC Voltage Rating | 50V |
| Max DC Voltage Rating | 65V |
| Capacitance | 370pF |
| Clamping Voltage | 145V |
| Clamping Current | 5A |
| Maximum Surge Current | 400A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 2322 592 35006 to view detailed technical specifications.
No datasheet is available for this part.