Vishay 2322 592 83006 technical specifications.
| Varistor Voltage | 47V |
| Max AC Voltage Rating | 30V |
| Max DC Voltage Rating | 38V |
| Capacitance | 700pF |
| Clamping Voltage | 96V |
| Clamping Current | 1A |
| Maximum Surge Current | 100A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 2322 592 83006 to view detailed technical specifications.
No datasheet is available for this part.