Vishay 2322 592 83017 technical specifications.
| Varistor Voltage | 470V |
| Max AC Voltage Rating | 300V |
| Max DC Voltage Rating | 385V |
| Capacitance | 50pF |
| Clamping Voltage | 750V |
| Clamping Current | 5A |
| Maximum Surge Current | 400A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 2322 592 83017 to view detailed technical specifications.
No datasheet is available for this part.