This 33V metal oxide varistor features a maximum AC voltage rating of 20V and a maximum DC voltage rating of 26V. It has a capacitance of 0.0015uF and a clamping voltage of 65V. The varistor can handle a maximum surge current of 250A. It operates within a temperature range of -40°C to 125°C and is available in a through-hole package with a 5mm terminal pitch.
Vishay 2322 593 32007 technical specifications.
| Varistor Voltage | 33V |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 26V |
| Capacitance | 0.0015uF |
| Clamping Voltage | 65V |
| Clamping Current | 2.5A |
| Maximum Surge Current | 250A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 2322 593 32007 to view detailed technical specifications.
No datasheet is available for this part.