The Vishay 2322 593 63816 is a metal oxide varistor with a varistor voltage of 620V and a maximum AC voltage rating of 385V. It has a capacitance of 95pF and a clamping voltage of 1025V. The device can handle a maximum surge current of 1200mA and operates over a temperature range of -40°C to 125°C. It is designed for through-hole mounting with a terminal pitch of 5mm.
Vishay 2322 593 63816 technical specifications.
| Varistor Voltage | 620V |
| Max AC Voltage Rating | 385V |
| Max DC Voltage Rating | 505V |
| Capacitance | 95pF |
| Clamping Voltage | 1025V |
| Clamping Current | 10A |
| Maximum Surge Current | 1200A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 2322 593 63816 to view detailed technical specifications.
No datasheet is available for this part.