Var MOV 385VAC/505VDC 6500A 620V Radial Bulk
Vishay 2322 596 63816 technical specifications.
| Varistor Voltage | 620V |
| Max AC Voltage Rating | 385V |
| Max DC Voltage Rating | 505V |
| Capacitance | 570pF |
| Clamping Voltage | 1025V |
| Clamping Current | 100A |
| Maximum Surge Current | 6500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 10mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 2322 596 63816 to view detailed technical specifications.
No datasheet is available for this part.