The Vishay 2322 596 83216 is a metal oxide varistor with a varistor voltage of 510V, maximum AC voltage rating of 320V, and maximum DC voltage rating of 420V. It has a capacitance of 750pF and a clamping voltage of 842V. The device can handle a maximum surge current of 6500A and operates between -40°C and 125°C. It is available in a through-hole package with a terminal pitch of 10mm.
Vishay 2322 596 83216 technical specifications.
| Varistor Voltage | 510V |
| Max AC Voltage Rating | 320V |
| Max DC Voltage Rating | 420V |
| Capacitance | 750pF |
| Clamping Voltage | 842V |
| Clamping Current | 100A |
| Maximum Surge Current | 6500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 10mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 2322 596 83216 to view detailed technical specifications.
No datasheet is available for this part.