The Vishay 2322 615 13153 is a surface mount NTC thermistor with a resistance range of 6000 to 25000 ohms at 25C. It operates over a temperature range of -55C to 150C and has a thermal coefficient range of -4 to -3.5. The device has a thermal time constant range of 5 to 15 seconds and a sensitivity index range of 3400 to 3600. It is available in an 0805 package and has an accuracy of ±1%.
Vishay 2322 615 13153 technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Thermal Coefficient Range | -4 to -3.5 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Package/Case | 0805 |
| Sensitivity Index Range | 3400 to 3600K |
| Accuracy | ±1% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 15000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 2322 615 13153 to view detailed technical specifications.
No datasheet is available for this part.