The Vishay 2322 615 23683 is a surface mount NTC thermistor with a 2-terminal configuration and 0603 package. It operates over a temperature range of -55°C to 150°C, with a thermal coefficient range of -4.5 to -4 and a thermal time constant range of 5 to 15 seconds. The device has a resistance range of 25,000 to 120,000 ohms at 25°C, with an accuracy of ±3% and a percentage of resistance tolerance range of ±5 to ±10% at 25°C.
Vishay 2322 615 23683 technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Thermal Coefficient Range | -4.5 to -4 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Package/Case | 0603 |
| Sensitivity Index Range | 3600 to 3850K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 68000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 2322 615 23683 to view detailed technical specifications.
No datasheet is available for this part.