Vishay 2322 633 53303 technical specifications.
| Mounting | Through Hole |
| Package/Case | SOD-80 |
| Number of Terminals | 2 |
| Product Length (mm) | 3.7(Max) |
| Product Diameter (mm) | 1.7(Max) |
| Type | NTC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 200°C |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | 5 to 15s |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Accuracy | ±1.3% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 30000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| Cage Code | 18612 |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | Yes |
Download the complete datasheet for Vishay 2322 633 53303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.