The Vishay thermistor is a 2-terminal through-hole device with a resistance range of 6000 to 25000 ohms at 25 degrees Celsius. It has a thermal coefficient range of -3.5% per degree Celsius and a thermal time constant range of 15 to 40 seconds. The device is accurate to ±0.75% and has a resistance tolerance of ±5 to ±10% at 25 degrees Celsius. It operates over a temperature range of -40 to 125 degrees Celsius.
Vishay 2322 640 63103 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Accuracy | ±0.75% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 10000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 2322 640 63103 to view detailed technical specifications.
No datasheet is available for this part.