Thermistor NTC 100KOhm 5% 2-Pin Bulk
Vishay 2322 640 63104 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Sensitivity Index Range | 4100 to 4300K |
| Accuracy | ±1.5% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 100000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 2322 640 63104 to view detailed technical specifications.
No datasheet is available for this part.