Vishay 2322 661 97004 technical specifications.
| Type | PTC |
| Mounting | Surface Mount |
| Number of Terminals | 3 |
| Resistance Range @ 25C | 7 to 50Ohm |
| Resistance @ 25C | 20Ohm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 2322 661 97004 to view detailed technical specifications.
No datasheet is available for this part.