Vishay 2322 691 90001 technical specifications.
| Function | Humidity Sensor |
| Output Type | Analog |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Pin Count | 2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 2322 691 90001 to view detailed technical specifications.
No datasheet is available for this part.