Vishay 232219133302 technical specifications.
| Max Operating Temperature | 300 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 5 |
| Manufacturer Series | PR37 |
| Resistance | 3300 |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.90 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 232219133302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.