Vishay 2381 640 03222 technical specifications.
| Type | NTC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Thermal Coefficient Range | >= -3.5 |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 2200Ohm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay 2381 640 03222 to view detailed technical specifications.
No datasheet is available for this part.