Vishay 249FGJSPXB25102KA technical specifications.
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 249FGJSPXB25102KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.