The 25CTQ040STRLPBF is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a single diode element with a pin count of three and a terminal position of single. The diode is made of silicon and has a maximum reverse voltage of 40 volts. It is packaged in a 2-pin R-PSSO-G2 surface mount package.
Vishay 25CTQ040STRLPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 25CTQ040STRLPBF to view detailed technical specifications.
No datasheet is available for this part.