
The 25CTQ045PBF is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 45V and a peak non-repetitive surge current of 990A. The diode is packaged in a lead-free TO-220AB package and is suitable for through hole mounting. The device is RoHS compliant and not radiation hardened.
Vishay 25CTQ045PBF technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-220AB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 990A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 25CTQ045PBF to view detailed technical specifications.
No datasheet is available for this part.
