
The 25CTQ045SPBF is a general purpose rectifier from Vishay, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 45V and a peak non-repetitive surge current of 990A. The device is packaged in a D2PAK case and is suitable for surface mount applications. It is lead free and RoHS compliant, making it a suitable choice for a variety of applications.
Vishay 25CTQ045SPBF technical specifications.
| Average Rectified Current | 30A |
| Package/Case | D2PAK |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 990A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 25CTQ045SPBF to view detailed technical specifications.
No datasheet is available for this part.
