Vishay 25TTS08STRR technical specifications.
| Package/Case | D2PAK |
| Hold Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 25A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 25TTS08STRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
