Vishay 2807S0R815NHC4BAA technical specifications.
| Package/Case | SMD/SMT |
| Features | General Purpose |
| Height | 2.4mm |
| Height - Seated (Max) | 0.094inch |
| Lead Free | Lead Free |
| Length | 0.283inch |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 2807 |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.213inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 2807S0R815NHC4BAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
