
Solid Tantalum Capacitor, 1µF capacitance, 25V voltage rating. Features 7.6Ω ESR, 10% tolerance, and 125°C maximum operating temperature. Surface mountable in a 3.2mm x 1.6mm x 1.6mm (3216 metric) A case, this RoHS compliant component offers 500nA leakage current and 100mA ripple current. Packaged on tape and reel for automated assembly.
Vishay 293D105X9025A2TE3 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 7.6R |
| Features | General Purpose |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Q Factor | 4 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 100mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D105X9025A2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
