
This is a polarized tantalum capacitor with a capacitance of 1uF and a DC rated voltage of 35V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in a 3216-18 package type, which has a width of 1.6mm and a length of 3.2mm. It is a solid tantalum capacitor, suitable for use in a variety of electronic applications.
Vishay 293D105X9035A2WE3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 1 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay 293D105X9035A2WE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.