Solid Tantalum Capacitor, 10µF capacitance, 25V DC rated voltage, and 5% tolerance. Features a 1.5Ω ESR, 2.5µA leakage current, and a maximum operating temperature of 125°C. Surface mountable with a 6032 metric case code, measuring 6mm x 3.2mm x 2.8mm. Packaged in tape and reel for automated assembly.
Vishay 293D106X5025C2TE3 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 190mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 200kV |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D106X5025C2TE3 to view detailed technical specifications.
No datasheet is available for this part.