
Solid tantalum capacitor, 10µF capacitance, 20V DC rated voltage, 10% tolerance. Features 2.1Ω ESR, 6% dissipation factor, and 2µA leakage current. Operating temperature range from -55°C to 125°C. Surface mount package with dimensions of 3.5mm (L) x 2.8mm (D) x 2.1mm (H), metric case code 3528. Packaged in tape and reel for 2000 units.
Vishay 293D106X9020B2T technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.1R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Leakage Current | 2uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Q Factor | 6 |
| Radiation Hardening | No |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D106X9020B2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
