The Vishay 293D106X9020D2T is a solid tantalum capacitor with a capacitance of 10uF and a DC rated voltage of 20VDC. It has a tolerance of 10% and a leakage current of 2. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is constructed with a flat construction and has a standard ESR type. The capacitor is packaged in a 7343-31 case and is designed for surface mount applications.
Vishay 293D106X9020D2T technical specifications.
| Capacitance | 10uF |
| Voltage | 20VDC |
| DC Rated Voltage | 20VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 1Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 2uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 293D106X9020D2T to view detailed technical specifications.
No datasheet is available for this part.