Solid tantalum capacitor, 10µF capacitance, 20V voltage rating, and 10% tolerance. Features a 2917 (7343 metric) surface mount chip package with a molded construction. Operating temperature range from -55°C to 125°C, with a maximum ESR of 1Ω and a dissipation factor of 6%. RoHS compliant and lead-free.
Vishay 293D106X9020D2TE3 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 2V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D106X9020D2TE3 to view detailed technical specifications.
No datasheet is available for this part.