
Solid Tantalum Capacitor, 100µF capacitance, 4V voltage rating, and 20% tolerance. Features a 1.8Ω ESR and a maximum operating temperature of 125°C. Surface mountable in a 3528-21 (B CASE) package with dimensions of 3.5mm (L) x 2.8mm (D) x 1.9mm (H). Polarized, general-purpose component supplied on tape and reel.
Vishay 293D107X0004B2TE3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 0uV |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D107X0004B2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
