
Solid Tantalum Capacitor, 100µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 7343 metric case code (2917 imperial) with dimensions of 7.3mm x 4.3mm x 3.1mm. Offers a low ESR of 600mΩ, dissipation factor of 8%, and ripple current capability of 350mA. Operates across a temperature range of -55°C to 125°C with a leakage current of 10µA. Surface mount termination with inward leads, packaged in tape and reel.
Vishay 293D107X0010D2T technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 10uA |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Ripple Current | 350mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D107X0010D2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.